1131/31 17

APM HEXSEAL
608-1131/3117
1131/31 17

Mfr.:

Description:
Switch Fixings TOGGLE BOOT, FULL, 15/32-32 UNS-2B THREAD, SILICONE, BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹285.13 ₹285.13
₹274.88 ₹2,748.80
₹266.49 ₹13,324.50
₹264.63 ₹1,32,315.00
₹262.77 ₹2,62,770.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Switch Fixings
Hardware
Boot
Toggle Switches
Multiple Series
IP66, IP68
Brand: APM HEXSEAL
Color: Black
Material: Silicone
Maximum Operating Temperature: + 204 C
Minimum Operating Temperature: - 75 C
Mounting Style: Threaded
Product Type: Switch Hardware
Factory Pack Quantity: 50
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
TARIC:
8538909999
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APM HEXSEAL