3050

APM HEXSEAL
608-3050
3050

Mfr.:

Description:
Switch Fixings BACK-OF-PANEL PB CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹713.76 ₹713.76
₹658.78 ₹6,587.80
₹655.06 ₹19,651.80
₹651.33 ₹39,079.80
₹648.53 ₹68,095.65
₹587.97 ₹1,49,932.35
₹584.24 ₹2,97,962.40
₹582.38 ₹5,85,291.90
5,010 Quote

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Switch Fixings
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Hardware
Boot
Magnetic Reed Switches
Brand: APM HEXSEAL
Color: Clear
Mounting Style: Panel
Product Type: Switch Hardware
Factory Pack Quantity: 15
Subcategory: Switch Accessories
Part # Aliases: 3050 4
Unit Weight: 4.685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Catalogs

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Toggle Switch & Circuit Breaker Sealing Boots

APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots protect switches, circuit breakers, encoders, and potentiometers from dust, dirt, grease, moisture, and other contaminants. The portfolio offers stability in extreme temperatures and a long shelf life in excess of 25 years. The toggle switch boot designs include fully enclosed toggle boots that cover the entirety of a switch, half boots that leave a portion of the toggle bat exposed, and single-piece designs, molded from silicone over a threaded mounting nut. The circuit breaker boot options include back-of-panel, which is secured behind the breaker mounting panel, and front-of-panel, which is mounted to the outside of a panel using a sturdy metal frame. APM HEXSEAL Toggle Switch and Circuit Breaker Sealing Boots are designed with a signature sealing rib that ensures a secure seal with the mounting panel.     

FEATURED PRODUCTS
APM HEXSEAL