50154 25 17 1/2-32

APM HEXSEAL
608-5015425171/2-32
50154 25 17 1/2-32

Mfr.:

Description:
Switch Fixings TOGGLE BOOT, FULL, 1/2-32 UNS-2B THREAD, SOFT SILICONE, BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹347.56 ₹347.56
₹346.63 ₹17,331.50

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Switch Fixings
REACH - SVHC:
Hardware
Boot
Toggle Switches
Multiple Series
Brand: APM HEXSEAL
Color: Black
Material: Silicone
Maximum Operating Temperature: + 204 C
Minimum Operating Temperature: - 75 C
Mounting Style: Threaded
Product Type: Switch Hardware
Factory Pack Quantity: 50
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
8538909999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APM HEXSEAL