50154 25 B12-6

APM HEXSEAL
608-5015425B12-6
50154 25 B12-6

Mfr.:

Description:
Switch Fixings TOGGLE BOOT, FULL, 15/32-32 UNS-2B THREAD, SOFT SILICONE, BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹342.29 ₹342.29
₹333.31 ₹3,333.10
₹320.73 ₹16,036.50
₹319.83 ₹31,983.00
₹309.95 ₹77,487.50
₹305.46 ₹1,52,730.00
₹300.07 ₹3,00,070.00

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Switch Fixings
Hardware
Boot
Toggle Switches
Multiple Series
Brand: APM HEXSEAL
Color: Blue
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Silicone
Maximum Operating Temperature: + 204 C
Minimum Operating Temperature: - 75 C
Mounting Style: Threaded
Product Type: Switch Hardware
Factory Pack Quantity: 50
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
ECCN:
EAR99

FEATURED PRODUCTS
APM HEXSEAL