60225C

APM HEXSEAL
608-60225C
60225C

Mfr.:

Description:
Switch Fixings BUSHING SEAL, 15/32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹210.59 ₹210.59
₹204.06 ₹2,040.60
₹200.34 ₹5,008.50
₹194.75 ₹48,687.50

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Switch Fixings
Hardware
Bushing
Sealed switches and circuit breakers
Multiple Series
IP66, IP68
Brand: APM HEXSEAL
Features: Double-sided
Material: Silicone, Stainless Steel
Maximum Operating Temperature: + 204 C
Minimum Operating Temperature: - 75 C
Outside Diameter: 16.81 mm
Product Type: Switch Hardware
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
TARIC:
8538909999
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APM HEXSEAL