HE1020 T

APM HEXSEAL
608-HE1020T
HE1020 T

Mfr.:

Description:
Circuit Breaker Accessories CIRCUIT BREAKER BOOT, 2 POLE, FRONT PANEL MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19
Expected 23-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,923.06 ₹2,923.06
₹2,647.24 ₹13,236.20
₹2,349.07 ₹23,490.70
₹2,306.21 ₹1,15,310.50
₹2,257.75 ₹2,25,775.00
₹2,118.91 ₹5,29,727.50
₹2,106.80 ₹10,53,400.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Circuit Breaker Accessories
RoHS:  
REACH - SVHC:
Circuit Breakers
Cover
Brand: APM HEXSEAL
For Use With: Lever-actuated circuit breakers
Height: 22.22 mm
Length: 67.46 mm
Mounting Style: Panel
Number of Poles: 2 Pole
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Width: 40.49 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APM HEXSEAL