N9030X1/8 RFI 2

APM HEXSEAL
608-N9030X1/8RFI2
N9030X1/8 RFI 2

Mfr.:

Description:
Switch Fixings ROTARY SHAFT SEAL, 3/8-32 UNS-2B THREAD, SILICONE, GRAY, RFI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹888.94 ₹888.94
₹864.71 ₹8,647.10
₹820.92 ₹20,523.00
₹786.44 ₹1,96,610.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Switch Fixings
Hardware
Rotary Shaft Seal
Switches and Potentiometers
Multiple Series
IP66, IP68
Brand: APM HEXSEAL
Color: Gray
Features: RFI
Material: Silicone
Maximum Operating Temperature: + 204 C
Minimum Operating Temperature: - 75 C
Mounting Style: Threaded
Product Type: Switch Hardware
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
TARIC:
8538909999
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APM HEXSEAL