NC3030 RFI

APM HEXSEAL
608-NC3030-RFI
NC3030 RFI

Mfr.:

Description:
Switch Fixings SILICONE PUSHBUTTON SWITCH BOOT-EMI/RFI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,133.07 ₹1,133.07
₹1,101.39 ₹11,013.90
₹1,015.66 ₹25,391.50
₹983.98 ₹2,45,995.00

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Switch Fixings
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Hardware
Boot Seal
Pushbutton Switches
NC30
Brand: APM HEXSEAL
Color: Gray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 15.88 mm
Product Type: Switch Hardware
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Width: 13.89 mm
Part # Aliases: NC3030 RFI 2
Unit Weight: 4.605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Catalogs

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
APM HEXSEAL