R2-56X5/16 2701

APM HEXSEAL
608-R2-56X5/16
R2-56X5/16 2701

Mfr.:

Description:
Screws & Fasteners 2-562X5/16", Phillips Pan Head, 18-8 Stainless Steel with Silicone O-Ring, Seal Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
192
Expected 05-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹81.07 ₹81.07
₹68.11 ₹681.10
₹53.86 ₹13,465.00
₹53.58 ₹26,790.00
₹53.30 ₹53,300.00
₹52.46 ₹1,31,150.00
₹51.99 ₹2,59,950.00

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Screws & Fasteners
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Screws
Self Sealing
2-56
5/16 in
Stainless Steel
Passivated
Phillips
Brand: APM HEXSEAL
Mounting Hole Size: 0.095 in
Outside Diameter: 0.181 in
Product Type: Screws & Fasteners
Factory Pack Quantity: 50
Subcategory: Hardware
Tradename: SEELSKREW
Part # Aliases: R2-56X5/16 2701
Unit Weight: 739.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318158082
JPHTS:
731815090
MXHTS:
7318159909
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Self-Sealing Hardware

APM HEXSEAL Self-Sealing Hardware features fasteners and washers, including SEELSKREWS®, SEELBOLTS®, SEELNUTS®, and SEELOC® WASHERS. This reusable hardware offers positive sealing under pressure or vacuum and resists loosening due to vibration. Optional O-ring seal materials assure performance with a wide variety of gasses and liquids. APM HEXSEAL Self-Sealing Hardware is easy to install, compatible with all surface finishes, and tested and listed to UL Standard 50, Types 1-13.