366C-400-R-30-PX

ATC Automatic Timing & Controls
430-366C-400-R-30-PX
366C-400-R-30-PX

Mfr.:

Description:
Counters & Tachometers Long-Ranger Computing Counter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,05,554.30 ₹1,05,554.30

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Counters & Tachometers
RoHS: N
Counters
Predeterming Counters
100 %
3 Digit
240 VAC
Brand: ATC Automatic Timing & Controls
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Product Type: Counters & Tachometers
Series: 366C
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Unit Weight: 623.689 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9029108000
TARIC:
9029100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ATC DIVERSIFIED ELECTRONICS