417B-100-F-2-R

ATC Automatic Timing & Controls
430-417B-100-F-2-R
417B-100-F-2-R

Mfr.:

Description:
Time Delay & Timing Relays 1/16 DIN Timer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,634.45 ₹20,634.45

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Time Delay & Timing Relays
RoHS:  
Analog
24 VAC to 240 VAC, 24 VDC
10 s, 1 m to 10 m
417B
Brand: ATC Automatic Timing & Controls
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Timers
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 141.748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490075
TARIC:
8536490099