CMB-120-AFA-8

ATC Diversified Electronics
830-CMB-120-AFA-8
CMB-120-AFA-8

Mfr.:

Description:
Industrial Relays AC Go/No-Go Current Monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,294.10 ₹14,294.10

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Industrial Relays
RoHS:  
Socket
Protection Relays
Current Monitor
Plug Pin
SPDT
10 A
Plug Pin
120 V
240 V
CMB
2.375 in
1.75 in
3 in
Brand: ATC Diversified Electronics
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 170.097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99