DTA-100-USD

ATC Diversified Electronics
830-DTA-100-USD
DTA-100-USD

Mfr.:

Description:
Time Delay & Timing Relays DIN Rail Multi Function Timer SPDT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,361.98 ₹12,361.98

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Time Delay & Timing Relays
RoHS:  
Screw
SPDT
12 V to 240 V
0.1 s to 10 days
90 mm
17.6 mm
64 mm
DTA
Brand: ATC Diversified Electronics
IP Rating: IP20, IP40
Mounting Style: DIN Rail
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: DTA100USD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
ECCN:
EAR99

DTA Multifunction Time Relay

ATC Diversified Electronics DTA Multifunction Time Relay minimizes downtime and enhances safety, ensuring optimal performance by quickly responding to control switch inputs. Featuring multiple delay and timing delays, this relay allows for customization to meet specific facility requirements. An extra layer of safety prevents undesired operations beyond the designated time delay, enhancing reliability. ATC Diversified Electronics DTA Multifunction Time Relay is equipped with a multifunction red LED that indicates operational status, providing clear visibility and ease of maintenance.