DTF-100-USD

ATC Diversified Electronics
830-DTF-100-USD
DTF-100-USD

Mfr.:

Description:
Time Delay & Timing Relays DIN Rail Timer Repeat Cycle

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,984.82 ₹9,984.82

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Time Delay & Timing Relays
RoHS:  
Screw
SPDT
12 V to 240 V
90 mm
17.6 mm
64 mm
DTF
Brand: ATC Diversified Electronics
IP Rating: IP20, IP40
Mounting Style: DIN Rail
Product Type: Flasher Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: DTF100USD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
ECCN:
EAR99

DTF Asymmetric Flasher Relay/Repeat Cycle Timer

ATC Diversified Electronics DTF Asymmetric Flasher Relay/Repeat Cycle Timer is an adaptable and reliable solution for irrigation systems. This timer features customizable ON and OFF durations, ensuring precise control over watering schedules, and LED indicators, providing immediate visual feedback for operational status. The DIN-rail compatibility enables fast and secure installation in standard control panels, and the slim, efficient design optimizes control panel space for easier maintenance and upgrades. ATC Diversified Electronics DTF Timer is designed for regular room ventilation, cyclic dehumidification, light control, circulating pumps, and illuminated advertising.