AF008GEC5A-2001A2

162-008GEC5A-2001A2
AF008GEC5A-2001A2

Mfr.:

Description:
eMMC AEC-Q100 Grade 2 -40C to +105C 11.5x13 3D MLC eMMC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: eMMC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
E700Paa
FBGA-153
8 GB
PSLC
300 MB/s
240 MB/s
eMMC 5.1 HS400
- 40 C
+ 105 C
Brand: ATP Electronics
Dimensions: 11.5 mm x 13 mm x 1.3 mm
Mounting Style: SMD/SMT
Product Type: eMMC
Qualification: AEC-Q100
Factory Pack Quantity: 760
Subcategory: Memory & Data Storage
Sustained Read: 300 MB/s
Sustained Write: 240 MB/s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
852351000
TARIC:
8523519000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.