AF032GEC5X-2001A2

162-032GEC5X-2001A2
AF032GEC5X-2001A2

Mfr.:

Description:
eMMC AEC-Q100 Grade 2 -40C to +105C 11.5x13 3D MLC eMMC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,049.78 ₹3,049.78
₹2,847.58 ₹28,475.80
500 Quote

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: eMMC
E600Saa
FBGA-153
32 GB
MLC
300 MB/s
170 MB/s
eMMC 5.1 HS400
- 40 C
+ 105 C
Brand: ATP Electronics
Dimensions: 11.5 mm x 13 mm x 1.3 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Qualification: AEC-Q100
Factory Pack Quantity: 760
Subcategory: Memory & Data Storage
Sustained Read: 300 MB/s
Sustained Write: 170 MB/s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
852351000
TARIC:
8523519000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.