AF8GSDI-5ACXX

ATP Electronics
162-AF8GSDI-5ACXX
AF8GSDI-5ACXX

Mfr.:

Description:
Memory Cards

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 96   Multiples: 32
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,153.80 ₹8,78,764.80
256 Quote

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: Memory Cards
SD Cards
8 GB
UHS-I
39 MB/s
68 MB/s
SLC
2.7 V to 3.6 V
- 40 C
+ 85 C
32 mm x 24 mm x 2.1 mm
Brand: ATP Electronics
Product Type: Memory Cards
Factory Pack Quantity: 32
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0