43-77-9G

Aavid
532-43-77-9
43-77-9G

Mfr.:

Description:
Thermal Interface Products Thermalfilm for TO-220, 18.42x13.21mm, 2.92mm Hole Diameter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,771

Stock:
3,771 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹76.41 ₹76.41
₹72.12 ₹721.20
₹70.54 ₹1,763.50
₹68.86 ₹3,443.00
₹65.60 ₹6,560.00
₹62.90 ₹15,725.00
₹61.96 ₹30,980.00
₹60.85 ₹60,850.00
₹58.89 ₹1,17,780.00

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
Thermally Conductive Film
TO-220
Polyimide Plastic Film
0.156 W/m-K
465 V
Amber
- 260 C
+ 240 C
18.42 mm
13.21 mm
0.05 mm
25000 psi
UL 94 V-0
Insulators
Brand: Aavid
Product Type: Thermal Interface Products
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Tradename: Thermalfilm
Part # Aliases: 43-77-09G 034695
Unit Weight: 572.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3920920000
JPHTS:
392092000
KRHTS:
3920920000
TARIC:
3920920000
BRHTS:
39209200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermally Conductive Films

Aavid, Thermal Division of Boyd Corporation Thermally Conductive Films are flexible materials used to conduct heat from a surface. The films are commonly made of polyimide, a transparent thermoset polymer with excellent physical and electrical isolation properties. The films are lightweight and can withstand harsh environments, adding ruggedness to any product.