7717-18NG

Aavid
532-7717-18NG
7717-18NG

Mfr.:

Description:
Heat Sinks Semi Mounting Pad for TO-18, Nylon, 4 Leads, 5.72mm OD, 2.54mm Thickness

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,972

Stock:
4,972 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹87.59 ₹87.59
₹86.28 ₹862.80
₹84.89 ₹8,489.00
₹82.84 ₹20,710.00
₹81.35 ₹40,675.00
₹79.58 ₹79,580.00
₹68.02 ₹1,36,040.00

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
TO-18
Screw
2.54 mm
Brand: Aavid
Diameter: 5.08 mm
Product Type: Heat Sinks
Series: Mounting Pads
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Type: Thermally Conductive Gap Pad
Part # Aliases: 034878
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
USHTS:
8541900080
TARIC:
7616991099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.