HP-CWS-R03-200-N

Aavid
532-HP-CWS-R03-200-N
HP-CWS-R03-200-N

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Sinter Wick, 3mm Dia, 200mm L, 0.3mm Wall Thick, 0.6mm Wick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5016   Multiples: 264
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹610.33 ₹30,61,415.28

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Heatpipes
Copper-Water Heat Pipe
200 mm
Brand: Aavid
Product Type: Heat Sinks
Series: HP-CWS
Factory Pack Quantity: 264
Subcategory: Heat Sinks
Part # Aliases: 678675
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473305100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HP-CWS Copper-Water Heat Pipes

Aavid, Thermal Division of Boyd Corporation, HP-CWS Copper-Water Heat Pipes provide high-precision temperature control and enable longer product lifetimes. These pipes are designed for high heat loads and transport the heat quickly, reliably, and effectively. The HP-CWS series withstands numerous freeze-thaw cycles and temperatures ranging from -55°C to +180°C. The copper enables design flexibility with bending and flattening options. The high heat capacity of the two-phase water cooling makes Aavid HP-CWS Copper-Water Heat Pipes ideal for use in a variety of thermal management solutions.