2277

Adafruit
485-2277
2277

Mfr.:

Description:
Adafruit Accessories 64x32 RGB LED Matrix - 5mm pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 21-07-2026
30
Expected 01-09-2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,654.34 ₹4,654.34

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Optoelectronics
LED Displays & Accessories
Brand: Adafruit
Description/Function: LED Displays & Accessories
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 453 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.