2964

Adafruit
485-2964
2964

Mfr.:

Description:
Adafruit Accessories Adafruit Mini Skinny NeoPixel Digital RGB LED Strip - 60 LED/m - BLACK - 4m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 04-06-2026
2
Expected 08-06-2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,299.36 ₹9,299.36

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Optoelectronics
Mini Skinny NeoPixel Digital RGB LED Strip - 60 LED - Black
Brand: Adafruit
Description/Function: Mini Skinny NeoPixel Digital RGB LED Strip - 60 LED - Black
Moisture Sensitive: Yes
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405428440
KRHTS:
9405420000
TARIC:
9405423190
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.