3243

Adafruit
485-3243
3243

Mfr.:

Description:
Power Management IC Development Tools Assembled DC Motor + Stepper FeatherWing Add-on

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,931.56 ₹1,931.56

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Power Management IC Development Tools
Add-On Boards
Motor/Motion Controller & Driver
4.5 V to 13.5 V
4.5 V to 13.5 V
TB6612
Feather
Brand: Adafruit
Dimensions: 51.2 mm x 23 mm x 18.8 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99

Assembled DC Motor + Stepper FeatherWing Add-on

Adafruit Assembled DC Motor + Stepper FeatherWing Add-on allows the use of two bipolar stepper motors or four brushed DC motors. This add-on board consists of a fully-dedicated onboard PWM driver chip that can handle all the motor and speed controls over the I2C interface. The DC motor + stepper FeatherWing add-on board features four full H-Bridges, 3.5mm terminal block connectors, and a polarity-protected 2-pin terminal block/jumper. A TB6612 chipset provides 1.2A per bridge with thermal shutdown protection and internal kickback protection diodes and can run motors on 4.5VDC to 13.5VDC. This add-on board is RoHS2 compliant and available in 51.2mm x 23mm x 18.8mm dimensions.