3492

Adafruit
485-3492
3492

Mfr.:

Description:
Audio IC Development Tools Adafruit PDM MEMS Microphone Breakout

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 217

Stock:
217
Can Dispatch Immediately
On Order:
395
Expected 13-08-2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹461.24 ₹461.24

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Audio IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Breakout Boards
MEMS Microphone
PDM Microphone
1.8 V to 3.3 V
Brand: Adafruit
Dimensions: 14 mm x 12.8 mm x 2.8 mm
Interface Type: I2S
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDM MEMS Microphone Breakout

Adafruit PDM MEMS Microphone Breakout is based on an STMicroelectronics MP34DTx MEMS Audio Microphone. The MP34DTx MEMS Microphones are capable of detecting acoustic waves and are manufactured using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface uses a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM form.