3627

Adafruit
485-3627
3627

Mfr.:

Description:
Display Development Tools Small Liquid Crystal Light Valve - Controllable Shutter Glass

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
30
Expected 08-09-2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹274.88 ₹274.88

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
LCD Controllers
LCD Panel
3 V to 5 V
Brand: Adafruit
Dimensions: 36 mm x 36 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8524110000
CAHTS:
8531200010
USHTS:
7014002000
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.