4242

Adafruit
485-4242
4242

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit PyGamer for MakeCode Arcade CircuitPython or Arduino

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,188.44 ₹4,188.44

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PyGamer
Evaluation Boards
ARM Cortex M4
ATSAMD51J19
Brand: Adafruit
Data Bus Width: 32 bit
Dimensions: 101.6 mm x 60 mm x 19.5 mm
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 37.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9504500000
TARIC:
9504500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PyGamer

Adafruit PyGamer is fully Open Source and runs CircuitPython, MakeCode Arcade, or Arduino games. This entry-level gaming handheld is an all-in-one development board powered by the ATSAMD51. It features 512KB of Flash, 192KB of RAM, and 8MB of QSPI flash for file storage, which is handy for images, fonts, sounds, or game assets. A 1.8" 160x128 color TFT display with a dimmable backlight is on the front side. A dual-potentiometer analog stick gives great control with easy diagonal movement.