4280

Adafruit
485-4280
4280

Mfr.:

Description:
Power Management IC Development Tools Adafruit DC & Stepper Motor Bonnet for Raspberry Pi

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,021.40 ₹2,021.40

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
5 V to 12 V
4.5 V to 13.5 V
TB6612
Brand: Adafruit
Dimensions: 65.2 mm x 30.6 mm x 14 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC/Stepper Motor Bonnet for Raspberry Pi

Adafruit DC/Stepper Motor Bonnet for Raspberry Pi is an add-on that drives up to four DC or two stepper motors with full PWM speed control. This motor bonnet comes with an onboard fully-dedicated PWM driver chip that controls both motor direction and speed through the I2C interface. The DC/stepper motor bonnet incorporates TB6612 MOSFET drivers with 1.2A current capability per channel and built-in flyback diodes. This motor bonnet is suitable to operate with the Raspberry Pi model Zero, A+, B+, Pi 2, or Pi 3.