4333

Adafruit
485-4333
4333

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Circuit Playground Bluefruit - Bluetooth Low Energy

In Stock: 558

Stock:
558 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,241.51 ₹2,241.51

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Modules
nRF52840
BLE
Brand: Adafruit
Dimensions: 50.6 mm x 50.6 mm
Interface Type: I2C, UART
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8543709099
ECCN:
5A992.C

nRF52840 Circuit Playground Bluefruit Dev Board

Adafruit nRF52840 Circuit Playground Bluefruit Development Board is the third board in the Circuit Playground series. This breakout board has the nRF52840 microcontroller, which is more powerful and comes with BLUETOOTH® Low Energy support for wireless connectivity. The board is round and has alligator-clip pads, so the user doesn't have to solder to make it work. The user can power it from a USB, an AAA battery pack, or a Lipoly battery (for advanced users). Circuit Playground Bluefruit includes built-in USB support. Built-in USB means it can be plugged in to program it, with no special cable or adapter required. Just program the code into the board and then take it on the go. The user can use this board with Arduino or CircuitPython, but it currently does not support MakeCode.