4367

Adafruit
485-4367
4367

Mfr.:

Description:
Display Development Tools Circuit Playground TFT Gizmo - Bolt-on Display + Audio Amplifier - JST PH 2mm

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,844.96 ₹1,844.96

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Evaluation Modules
240 x 240 TFT
Brand: Adafruit
Dimensions: 53.3 mm x 53.3 mm x 9.4 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 1.54 in
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Playground Bolt-on TFT Gizmo

Adafruit Circuit Playground Bolt-on TFT Gizmo is designed to improve Circuit Playground projects by allowing the addition of a reliable color display. This TFT gizmo features a 1.54" 240 x 240 IPS display with backlight control, Class D audio amplifier, and two 3-pin STEMMA connectors. The device can be used along with Bluefruit boards for effective CircuitPython use. This gizmo comes with a PCB with pre-soldered standoffs and twelve M3 screws for attachment. The Circuit Playground TFT gizmo also consists of 8mm standoffs allowing a li-poly battery to be placed between the Circuit Playground and the gizmo. This gizmo is RoHS2 compliant and available in 53.3mm x 53.3mm x 9.4mm dimensions.