4700

Adafruit
485-4700
4700

Mfr.:

Description:
Adafruit Accessories Air Pump and Vacuum DC Motor - 4.5V and 1.8 LPM - ZR320-02PM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹647.60 ₹647.60

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Motors & Accessories
Air Pump, Vacuum DC Motor - 4.5 V, 1.8 LPM
Brand: Adafruit
Description/Function: Air Pump, Vacuum DC Motor - 4.5 V, 1.8 LPM
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414809090
USHTS:
8414809000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.