4711

Adafruit
485-4711
4711

Mfr.:

Description:
Power Management IC Development Tools TLV62569 3.3V Buck Converter Breakout - 3.3V Output 1.2A Max

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
75
Expected 14-08-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹368.06 ₹368.06

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Breakout Boards
Voltage Regulator - Switching Regulator
5.5 V
3.3 V
AP3429A
Brand: Adafruit
Dimensions: 15.2 mm x 10 mm x 2.9 mm
Output Current: 1.2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP3429A Buck Converter Breakout

Adafruit AP3429A Buck Converter Breakout is designed to supply power to 3.3V voltage circuits from various batteries and power options. This Adafruit converter provides up to 1.2A load current across the 3.4V to 5.5V input voltage range. The AP3429A is pin-compatible with an LM1117-3.3V TO-220 chip that can be swapped for better performance. This converter operates at a 1MHz fixed frequency and features a hiccup mode for short-circuit protection.