4739

Adafruit
485-4739
4739

Mfr.:

Description:
Power Management IC Development Tools MPM3610 5V Buck Converter Breakout - 21V In 5V Out at 1.2A

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 171

Stock:
171
Can Dispatch Immediately
On Order:
165
Expected 22-07-2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹647.60 ₹647.60

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Breakout Boards
Voltage Regulator - Switching Regulator
21 V
5 V
MPM3610
Brand: Adafruit
Output Current: 1.2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.