4816

Adafruit
485-4816
4816

Mfr.:

Description:
Pressure Sensor Development Tools Adafruit BMP390 - Precision Barometric Pressure and Altimeter - STEMMA QT / Qwiic

In Stock: 63

Stock:
63
Can Dispatch Immediately
On Order:
131
Expected 22-07-2026
282
Expected 20-08-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,020.32 ₹1,020.32

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Pressure Sensor Development Tools
RoHS:  
Brand: Adafruit
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMP390 Precision Barometric Pressure & Altimeter

Adafruit BMP390 Precision Barometric Pressure & Altimeter is precise and ideal for environmental sensing or as a precision altimeter. It can even be used in either I2C and SPI configurations. The BMP390L is the next-generation of sensors from Bosch and is the upgrade to the BMP280 and BMP388 - with a low-altitude noise as low as 0.1m and the same fast conversion time.