5129

Adafruit
485-5129
5129

Mfr.:

Description:
Development Boards & Kits - ARM Maker Pi RP2040 - Motor and Robot Controller

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 15-07-2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,741.53 ₹1,741.53

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M0+
RP2040
Bulk
Brand: Adafruit
Dimensions: 88 mm x 64 mm x 13 mm
Interface Type: GPIO, I2C, PWM, SPI, UART, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.