5337

Adafruit
485-5337
5337

Mfr.:

Description:
Multiprotocol Development Tools ESP32-C3 RISC V Developer Board - 4 MB SPI Flash - DevKitC-02 ESP32-C3-WROOM-02

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
2.4 GHz
ESP32-C3-WROOM-02
3.3 V to 5 V
UART, USB
Bluetooth 5.0
802.11 b/g/n
Brand: Adafruit
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: 802.11 b/g/n, Bluetooth 5.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.