5367

Adafruit
485-5367
5367

Mfr.:

Description:
Solar Panels & Solar Cells 5V 5W Solar Panel - ETFE - Voltaic P105

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,925.11 ₹3,925.11

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Solar Panels & Solar Cells
RoHS:  
5.75 W
940 mA
6.12 V
DC Jack
222 mm
137 mm
40 mm
Outdoor
Brand: Adafruit
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541430000
USHTS:
8541430010
JPHTS:
854143000
KRHTS:
8541430000
TARIC:
8541430000
BRHTS:
85414300
ECCN:
EAR99

FEATURED PRODUCTS
ADAFRUIT