08SH-A-03-TS-SMT-PP-T/R

737-08SHA03TSSMTP
08SH-A-03-TS-SMT-PP-T/R

Mfr.:

Description:
Headers & Wire Housings CONN HEADER SMD 3POS 0.8MM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
3 Position
0.8 mm (0.031 in)
1 Row
SMD/SMT
Solder
Pin (Male)
Tin
08SH
Board-to-Cable
36 AWG to 32 AWG
- 25 C
+ 85 C
Reel
Brand: Adam Tech
Contact Material: Copper Alloy
Current Rating: 200 mA, 500 mA
Insulation Resistance: 50 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH