125SH-A-02-TS

Adam Tech
737-125SH-A-02-TS
125SH-A-02-TS

Mfr.:

Description:
Headers & Wire Housings 2P STRAIGHT PCB 1.25MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹51.25 ₹51.25
₹43.61 ₹436.10
₹38.30 ₹957.50
₹33.82 ₹3,382.00
₹30.38 ₹7,595.00
₹23.20 ₹23,200.00
₹22.18 ₹66,540.00
₹21.25 ₹1,06,250.00
₹20.41 ₹2,04,100.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
2 Position
1.25 mm (0.049 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
125SH
Board-to-Cable
- 40 C
+ 85 C
Bulk
Brand: Adam Tech
Contact Material: Phosphor Bronze
Current Rating: 1 A
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH