1CTA-R

Adam Tech
737-1CTA-R
1CTA-R

Mfr.:

Description:
Headers & Wire Housings CONN SOCKET 32-28 AWG 1.00MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Terminal
1 mm (0.039 in)
Crimp
Socket (Female)
Tin
1CTA
32 AWG to 28 AWG
- 25 C
+ 85 C
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Phosphor Bronze
Current Rating: 1 A
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 15000
Subcategory: Headers & Wire Housings
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
8536904000
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12,025

Stock:
12,025 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹5.50 ₹55.00
₹4.94 ₹123.50
₹4.75 ₹475.00
₹4.19 ₹1,047.50
₹4.01 ₹4,010.00
₹3.73 ₹9,325.00
₹3.26 ₹32,600.00
Full Reel (Order in multiples of 15000)
₹3.26 ₹48,900.00