2FSR-40

Adam Tech
737-2FSR-40
2FSR-40

Mfr.:

Description:
Headers & Wire Housings STRAIN RELIEF 2MM 40 POSITION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33.54 ₹33.54
₹28.61 ₹286.10
₹25.53 ₹638.25
₹24.32 ₹2,432.00
₹21.71 ₹5,427.50
₹19.01 ₹19,010.00
₹18.54 ₹55,620.00
₹18.17 ₹90,850.00
₹17.33 ₹1,73,300.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Accessories
40 Position
2FSR
Bulk
Accessory Type: Strain Relief
Brand: Adam Tech
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH