ADC-028-1-T/R-PA10T

Adam Tech
737-ADC0281T/RPA10T
ADC-028-1-T/R-PA10T

Mfr.:

Description:
Phone Connectors DC POWER JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,095

Stock:
6,095 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹78.27 ₹78.27
₹66.53 ₹665.30
₹59.36 ₹1,484.00
₹56.56 ₹5,656.00
Full Reel (Order in multiples of 250)
₹52.93 ₹13,232.50
₹49.01 ₹24,505.00
₹46.12 ₹46,120.00
₹44.17 ₹1,10,425.00
₹43.33 ₹2,16,650.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Phone Connectors
RoHS:  
Male
3 Position
SMD/SMT
Switched
Solder
Tin
20 VDC
Right Angle
ADC
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Copper Alloy
Product Type: Phone Connectors
Factory Pack Quantity: 250
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH