ANT-190541B97

Adam Tech
737-ANT-190541B97
ANT-190541B97

Mfr.:

Description:
Antennas RF ANT. 3G/2G, OMNI-DIRECTIONAL,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹289.28 ₹1,44,640.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
800 MHz
2.1 GHz
1.5 dBi, 2 dBi
892 MHz, 2.2 GHz
50 Ohms
5
5 W
- 40 C
+ 85 C
1 Band
Adhesive Mount
IPEX
PCB Trace
892 MHz, 2.2 GHz
2G, 3G
0.80 mm
ANT
Bulk
Brand: Adam Tech
Factory Pack Quantity: 250
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

RF Antennas

Adam Tech RF Antennas feature various external and embedded antennas, which are ideal for transmitting and receiving electromagnetic waves. The antennas meet 5G, 4G, 3G, and 2G standards with Wi-Fi® and LTE protocols. The antennas also provide GPS and Galileo navigation system capability. The Adam Tech RF Antennas enable high-speed wireless communication with versatile horizontal and vertical mounting orientations. The antennas operate within a wide frequency range and are suitable for various applications, including routers, radars, radios, televisions, mobile phones, automobiles, and other communication systems.

FEATURED PRODUCTS
ADAM TECH