ANT-20090EB56

Adam Tech
737-ANT-20090EB56
ANT-20090EB56

Mfr.:

Description:
Antennas RF ANT, LORA& WIFI 2.4, OMNI-DIR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 536

Stock:
536 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹592.62 ₹592.62
₹454.72 ₹4,547.20
₹420.24 ₹10,506.00
₹382.97 ₹38,297.00
₹356.88 ₹89,220.00
₹355.95 ₹1,42,380.00
₹341.04 ₹4,09,248.00
₹309.36 ₹8,66,208.00
5,200 Quote

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
2.4 GHz
2.5 GHz
2.5 dBi, 3.4 dBi, 2 dBi, 2.7 dBi
50 Ohms
1.7, 2
25 W
- 40 C
+ 85 C
3 Band
Connector
SMA Male
Whip, Right Angle
868 MHz, 915 MHz, 2.45 GHz
Bluetooth, Wi-Fi
48.6 mm
8 mm
ANT
Bulk
Brand: Adam Tech
Factory Pack Quantity: 400
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Antennas

Adam Tech RF Antennas feature various external and embedded antennas, which are ideal for transmitting and receiving electromagnetic waves. The antennas meet 5G, 4G, 3G, and 2G standards with Wi-Fi® and LTE protocols. The antennas also provide GPS and Galileo navigation system capability. The Adam Tech RF Antennas enable high-speed wireless communication with versatile horizontal and vertical mounting orientations. The antennas operate within a wide frequency range and are suitable for various applications, including routers, radars, radios, televisions, mobile phones, automobiles, and other communication systems.

FEATURED PRODUCTS
ADAM TECH