ASJ-145L-A-T/R

Adam Tech
737-ASJ-145L-A-T/R
ASJ-145L-A-T/R

Mfr.:

Description:
Phone Connectors AUDIO JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹122.18 ₹122.18
₹103.32 ₹1,033.20
₹97.03 ₹2,425.75
₹92.54 ₹9,254.00
₹75.29 ₹18,822.50
Full Reel (Order in multiples of 450)
₹69.72 ₹31,374.00
₹63.79 ₹57,411.00
₹59.20 ₹1,33,200.00
₹57.41 ₹2,84,179.50

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Phone Connectors
RoHS:  
2.5 mm
Female
5 Position
SMD/SMT
Switched
Solder
Gold
30 VDC
Right Angle
ASJ
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Phone Connectors
Factory Pack Quantity: 450
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH