BB8H-PC-040-G-4.27-HF-T/R

Adam Tech
737-B8HPC040G427HFTR
BB8H-PC-040-G-4.27-HF-T/R

Mfr.:

Description:
Board to Board & Mezzanine Connectors CONN PLUG 40POS SMD GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2100   Multiples: 700
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 700)
₹684.87 ₹14,38,227.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
40 Position
0.8 mm (0.031 in)
2 Row
Solder
2 A
175 V
- 55 C
+ 125 C
Gold
Copper Alloy
BB8
Reel
Brand: Adam Tech
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 700
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.