BH-28A-1

Adam Tech
737-BH-28A-1
BH-28A-1

Mfr.:

Description:
Coin Cell Battery Holders BATT HLDR COIN 24MM 1 CEL PC PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹193.81 ₹193.81
₹147.22 ₹1,472.20
₹137.91 ₹4,964.76
₹133.25 ₹14,391.00
₹124.86 ₹31,464.72
₹115.54 ₹58,232.16
₹103.43 ₹1,04,257.44
₹97.84 ₹2,46,556.80
₹94.11 ₹4,70,926.44

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
24 mm
1 Battery
PC Pin
Black
Steel
Through Hole
Brand: Adam Tech
Contact Plating: Nickel
Packaging: Bulk
Product Type: Coin Cell Battery Holders
Series: BH
Factory Pack Quantity: 36
Subcategory: Battery
Type: Battery Holder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH