BH-98-1

Adam Tech
737-BH-98-1
BH-98-1

Mfr.:

Description:
Coin Cell Battery Holders BATT HLDR COIN 12MM 1 CEL PC PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35.41 ₹35.41
₹29.07 ₹290.70
₹25.53 ₹1,276.50
₹24.04 ₹2,404.00
₹21.99 ₹4,398.00
₹21.15 ₹10,575.00
₹19.66 ₹19,660.00
₹17.24 ₹43,100.00
₹16.49 ₹82,450.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
12 mm
1 Battery
PC Pin
Black
Phosphor Bronze
Through Hole
Brand: Adam Tech
Contact Plating: Nickel
Packaging: Tray
Product Type: Coin Cell Battery Holders
Series: BH
Factory Pack Quantity: 100
Subcategory: Battery
Type: Battery Holder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH