CA-AM04FZP-MHF4-1M-WP

Adam Tech
737-CAAM04FZPMH41MWP
CA-AM04FZP-MHF4-1M-WP

Mfr.:

Description:
RF Cable Assemblies Mini FAKRA AM2x2 Plug for Panel (Sealed - IP67)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,264.49 ₹6,26,449.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
FAKRA
Plug (Male)
Straight
IPEX MHF
Plug (Male)
Right Angle
1 m (3.281 ft)
50 Ohms
9 GHz
1.37 mm Coax
Gray
Brand: Adam Tech
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Plating: Gold
Frequency Range: 0 Hz to 9 GHz
IP Rating: IP67
Polarity: Normal
Product Type: RF Cable Assemblies
Series: Mini FAKRA
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544200000
TARIC:
8544200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAKRA Connectors & Cable Assemblies

Adam Tech FAKRA Connectors and Cable Assemblies include Standard, Mini FAKRA, and High-Speed Data connectors, all embedded in color-coded plastic housings. The housings feature a locking mechanism with an audible click to confirm a connection. Adam Tech FAKRA Connectors and Cable Assemblies are used for board and cable mounting and are designed for use in automotive, autonomous driving, satellite radio, and GPS applications.