CA #EV-AC-16AS-4M

Adam Tech
737-CAEVAC16AS4M
CA #EV-AC-16AS-4M

Mfr.:

Description:
EV Charging Cables NACS SAE J3400 AC Charger 16A 4 meters

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 18   Multiples: 18
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,522.46 ₹2,25,404.28
₹11,780.75 ₹6,36,160.50

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: EV Charging Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
AC Charging Cable
4 m
16 A
240 VAC
Thermoplastic Elastomer (TPE)
Black
- 40 C
+ 55 C
IP67
NACS
Brand: Adam Tech
Flammability Rating: UL 94 V-0
Product: EV Charging Cables
Product Type: EV Charging Cables
Factory Pack Quantity: 18
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.