CA #EV-AC-32AS-3M

Adam Tech
737-CAEVAC32AS3M
CA #EV-AC-32AS-3M

Mfr.:

Description:
EV Charging Cables NACS SAE J3400 AC Charger 32A 3 meters

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: EV Charging Cables
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
AC Charging Cable
3 m
32 A
240 VAC
Thermoplastic Elastomer (TPE)
Black
- 40 C
+ 55 C
IP67
NACS
Brand: Adam Tech
Flammability Rating: UL 94 V-0
Product: EV Charging Cables
Product Type: EV Charging Cables
Factory Pack Quantity: 16
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 16   Multiples: 16
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,820.16 ₹2,37,122.56
₹14,535.46 ₹4,65,134.72
₹14,232.59 ₹6,83,164.32
112 Quote